Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 180 MHz and 64 MHz core speed. This integrated circuit offers 97 programmable I/O lines, PWM channels, ADC, and DMA channels. Operating across a wide temperature range from -40°C to 125°C, it utilizes a 3.3V nominal supply voltage (2.1V to 3.6V range). The component is housed in a 124-terminal S-XBCC-B124 JEDEC package with bottom terminal positioning, measuring 9mm x 9mm. AEC-Q100 and TS 16949 screening levels are met.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ0512EFF124-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFF124-E/TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 124 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B124 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFF124-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.