32-bit microcontroller featuring a 200 MHz clock speed and 78 I/O lines. This FLASH-based MCU offers 131072 words of ROM and 131072 bytes of RAM, with integrated PWM channels, ADC, and DMA channels. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal, 12mm x 12mm quad package. Nominal supply voltage is 3.3V, with a maximum supply current of 130mA.
Microchip PIC32MZ0512EFK100T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFK100T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.