Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 180 DMIPS. This integrated circuit offers 97 I/O lines, 124 terminals, and FLASH ROM programmability. It operates within a supply voltage range of 2.1V to 3.6V, with a nominal voltage of 3.3V, and supports a wide temperature range from -40°C to 125°C. The device includes PWM channels, ADC, and DMA channels, and is compliant with AEC-Q100 and TS 16949 screening levels. Its JEDEC package code is S-XBCC-B124, with dimensions of 9mm x 9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ0512EFK124-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFK124-E/TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 124 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B124 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFK124-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.