Automotive-grade 32-bit microcontroller featuring a 180 MHz clock speed and up to 64 MHz operating frequency. This 144-terminal device offers 120 I/O lines and is housed in a 20mm x 20mm S-PQFP-G144 package. It supports FLASH ROM programmability, includes PWM channels, ADC, and DMA channels, and operates within a supply voltage range of 2.1V to 3.6V. Designed for automotive applications, it boasts a temperature grade of -40°C to 125°C and meets AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MZ0512EFK144-E/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ0512EFK144-E/PL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFK144-E/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.