The PIC32MZ1024ECE064-I/PT is a 32-bit quad-core microcontroller with a nominal supply voltage of 3.3V. It features a maximum clock frequency of 64 MHz and a 32-bit instruction set. The device has 53 I/O lines, 1,048,576 words of ROM, and supports PWM, ADC, and DMA channels. It operates within a temperature range of -40°C to 85°C and is packaged in a 64-pin TQFP.
Microchip PIC32MZ1024ECE064-I/PT technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.