The PIC32MZ1024ECG064-E/MR is a 32-bit microcontroller from Microchip, featuring 1024KB of FLASH memory and 512KB of RAM. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 125°C. The device is available in a QFN package and is suitable for a variety of applications. It supports multiple interfaces, including I2C, SPI, USB, I2S, and UART, and has 46 programmable I/O pins and 9 timers/counters.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECG064-E/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.