32-bit PIC microcontroller featuring a 200MHz core frequency and 1MB FLASH memory. This MCU offers 512KB RAM, 53 I/O pins (46 programmable), and supports I2C, SPI, USB, UART, Ethernet, USART, and I2S interfaces. Integrated peripherals include DMA, PWM, and a watchdog timer, with 24 ADC channels and 9 timers/counters. Operates from 2.3V to 3.6V supply voltage within a -40°C to 85°C temperature range, housed in a QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ1024ECG064-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECG064-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECG064-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
