The PIC32MZ1024ECG100-E/PT is a 32-bit microcontroller with a core architecture of PIC, operating on a 3.6V supply voltage. It features a data bus width of 32 bits and supports multiple interfaces including I2C, SPI, USB, UART, and I2S. The device has a maximum operating frequency of 200MHz and a memory size of 1MB, with 512KB of RAM. It operates within a temperature range of -40°C to 125°C and is available in a TQFP package.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECG100-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 40 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
