The PIC32MZ1024ECG124T-E/TL is a 32-bit quad-core microcontroller with a maximum clock frequency of 64MHz and a supply voltage range of 2.3V to 3.6V. It features 1MB of flash memory and 97 I/O lines. The device is packaged in a VQCCN-124 package and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECG124T-E/TL technical specifications.
| Number of Terminals | 124 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.