The PIC32MZ1024ECG124T-I/TL is a 32-bit microcontroller with a 32-bit data bus width and a maximum operating frequency of 200MHz. It features 1MB of FLASH memory and 512KB of RAM. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. It supports various interfaces, including I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, and I2S. The microcontroller is packaged in a 9x9mm, 0.90mm height, lead-free VTLA-124 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ1024ECG124T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECG124T-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 98 |
| Number of Programmable I/O | 97 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECG124T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
