32-bit PIC microcontroller featuring a 200MHz core, 1MB FLASH memory, and 512KB RAM. Offers 120 programmable I/Os and extensive interfaces including I2C, SPI, USB, UART, Ethernet, and I2S. Includes 9 timers/counters, 48 ADC channels, and integrated peripherals like DMA, PWM, and WDT. Operates from -40°C to 85°C with a 3.6V supply, packaged in TQFP for tape and reel distribution.
Microchip PIC32MZ1024ECG144T-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECG144T-I/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
