32-bit PIC microcontroller featuring a 200MHz core, 1MB FLASH memory, and 512KB RAM. Equipped with 120 programmable I/Os, 48 ADC channels, and 9 timers/counters. Supports I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, and I2S interfaces. Operates from -40°C to 85°C with a 3.6V supply voltage. Includes integrated peripherals like DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Packaged in LQFP, tape and reel, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ1024ECG144T-I/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECG144T-I/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECG144T-I/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
