The PIC32MZ1024ECH064-E/MR is a 32-bit microcontroller with a core architecture of PIC and a maximum operating temperature of 125°C. It features a data bus width of 32 bits and supports various interfaces including I2C, SPI, USB, UART, CAN, and I2S. The device operates at a maximum frequency of 200MHz and has a memory size of 1MB with a memory type of FLASH. It also includes 24 ADC channels, 46 I/Os, and 9 timers/counters. The microcontroller is supplied with a voltage of 3.6V and is available in a QFN-64 package quantity of 40 in a tray packaging.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECH064-E/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 24 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
No datasheet is available for this part.
