The PIC32MZ1024ECH064-E/PT is a 32-bit microcontroller from Microchip with a core architecture of PIC and a maximum operating frequency of 200MHz. It features 1MB of FLASH memory and 512KB of RAM. The device operates within a temperature range of -40°C to 125°C and is available in a QFP package. The microcontroller supports various interfaces, including I2C, SPI, USB, UART, CAN, and I2S, and has 46 programmable I/Os and 9 timers/counters.
Sign in to ask questions about the Microchip PIC32MZ1024ECH064-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECH064-E/PT technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 24 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MZ1024ECH064-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
