
32-bit PIC RISC microcontroller featuring 1MB FLASH memory and 512KB RAM. Operates at a maximum frequency of 200MHz with a 32-bit data bus. Offers extensive interface support including I2C, SPI, USB, UART, Ethernet, CAN, and I2S. Includes 40 ADC channels, 78 I/Os, 9 timers/counters, and integrated peripherals like DMA and WDT. Packaged in a 100-pin TQFP with an operating temperature range of -40°C to 85°C.
Microchip PIC32MZ1024ECH100-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 40 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECH100-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
