
The PIC32MZ1024ECH144-E/PL is a 32-bit microcontroller from Microchip, featuring a 200MHz core and 1MB of FLASH memory. It supports a range of interfaces, including I2C, SPI, USB, UART, CAN, and I2S. The device has 120 programmable I/Os and 48 ADC channels, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 144-pin LQFP package and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECH144-E/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
