
32-bit PIC microcontroller featuring a 200MHz core frequency and 1MB FLASH memory with 512KB RAM. This QFP packaged MCU offers 46 programmable I/Os and supports multiple interfaces including I2C, SPI, USB, UART, Ethernet, CAN, and I2S. Operating within a 2.3V to 3.6V supply range, it includes 24 ADC channels, 9 timers/counters, and integrated peripherals like DMA, PWM, and WDT. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for demanding embedded applications.
Sign in to ask questions about the Microchip PIC32MZ1024ECM064-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECM064-I/PT technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECM064-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
