The PIC32MZ1024ECM100T-E/PF is a 32-bit quad-core microcontroller from Microchip. It operates on a nominal supply voltage of 3V, with a minimum of 2.3V and a maximum of 3.6V. The device features a clock frequency of up to 64 MHz and a processing speed of 200 MIPS. It has 1M words of ROM and 78 I/O lines. The microcontroller also includes PWM channels and an ADC, but lacks DMA channels.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024ECM100T-E/PF technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.