32-bit microcontroller featuring a 64-terminal, 10x10mm S-PQFP-G64 package. Operates at a maximum clock frequency of 64 MHz with a speed of 180. Offers 46 I/O lines, FLASH ROM programmability, and includes PWM, ADC, DMA, and DAC channels. Designed for automotive applications with a temperature grade of -40°C to 125°C and AEC-Q100; TS 16949 screening. Supply voltage ranges from 2.1V to 3.6V nominal 3.3V.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024EFE064T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.