32-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 200 DMIPS. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 120 I/O lines. It includes 262144 bytes of RAM and 262144 words of FLASH ROM, with integrated PWM channels, ADC, and DMA channels. The device is housed in a 144-terminal, 16mm x 16mm S-PQFP-G144 package, requiring a supply voltage between 2.1V and 3.6V.
Sign in to ask questions about the Microchip PIC32MZ1024EFE144-I/PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024EFE144-I/PH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFE144-I/PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.