32-bit microcontroller featuring a 64 MHz clock frequency and 180 DMIPS speed. This AEC-Q100 and TS 16949 qualified component offers 46 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a -40°C to 125°C temperature range, it supports a 2.1V to 3.6V supply voltage. The 64-terminal, 10mm x 10mm S-PQFP-G64 package houses FLASH ROM programmability.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024EFF064T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.