32-bit microcontroller featuring a maximum clock frequency of 200 MHz and 64 MHz core speed. This industrial-grade component offers 78 I/O lines, 262144 bytes of RAM, and 262144 words of FLASH ROM. It operates within a temperature range of -40°C to 85°C and supports PWM channels, ADC, and DMA channels. The 100-terminal device is housed in a 12mm x 12mm S-PQFP-G100 package with a nominal supply voltage of 3.3V.
Microchip PIC32MZ1024EFF100-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFF100-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.