32-bit RISC microcontroller featuring 1MB Flash memory and a maximum clock frequency of 252 MHz. Operating from a 3.3V nominal supply voltage (2.1V to 3.6V range), this industrial-grade component offers 46 I/O lines and supports a wide operating temperature range of -40°C to 85°C. Includes PWM channels, ADC, and DMA channels, with a 64-terminal, 10mm x 10mm S-PQFP-G64 package. Screened to TS 16949 standards.
Sign in to ask questions about the Microchip PIC32MZ1024EFG064-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024EFG064-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFG064-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.