Automotive-grade 32-bit microcontroller featuring a 180 MHz clock speed and 124 terminals. This integrated circuit offers 97 I/O lines, FLASH ROM programmability, and includes PWM channels, ADC, and DMA channels. Operating across a wide temperature range from -40°C to 125°C, it supports a nominal supply voltage of 3.3V with a range of 2.1V to 3.6V. The component is housed in a 9mm x 9mm S-XBCC-B124 package, meeting AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MZ1024EFG124-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024EFG124-E/TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 124 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B124 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFG124-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.