Automotive-grade 32-bit microcontroller featuring a 180 MHz clock speed and 64 MHz max operating frequency. This 100-terminal device offers 78 I/O lines and is housed in a 12mm x 12mm S-PQFP-G100 package. It supports FLASH ROM programmability, includes PWM channels, ADC, and DMA channels, with a supply voltage range of 2.1V to 3.6V. Operating across a temperature range of -40°C to 125°C, this component meets AEC-Q100 and TS 16949 screening levels.
Microchip PIC32MZ1024EFH100-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFH100-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.