Automotive-grade 32-bit microcontroller featuring 1024KB Flash memory and operating at up to 180MHz. This CMOS device offers 78 I/O lines and a 100-terminal PQFP package. It supports a supply voltage range of 2.1V to 3.6V, with a nominal 3.3V, and operates between -40°C and 125°C. Capabilities include PWM channels and an ADC, with DMA channels for efficient data transfer.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024EFH100T-E/PF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.