32-bit RISC microcontroller featuring 1MB Flash memory and a maximum clock frequency of 180 MHz. This automotive-grade component operates from a 2.1V to 3.6V supply, with a nominal voltage of 3.3V, and supports a wide operating temperature range of -40°C to 125°C. It offers 46 I/O lines, PWM channels, ADC, and DMA channels, housed in a 64-pin QFN EP package. AEC-Q100 and TS 16949 compliant for demanding applications.
Sign in to ask questions about the Microchip PIC32MZ1024EFK064-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024EFK064-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFK064-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.