32-bit microcontroller featuring a maximum clock frequency of 180 MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.1V and 3.6V, with a nominal 3.3V. It offers 46 I/O lines, 64 terminals in a 9mm x 9mm S-PQCC-N64 package, and includes PWM channels, ADC, and DMA channels. Built with FLASH ROM programmability, this AEC-Q100 and TS 16949 screened integrated circuit is designed for demanding applications.
Sign in to ask questions about the Microchip PIC32MZ1024EFM064-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024EFM064-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFM064-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.