The PIC32MZ1024EFM100T-I/PT is a 32-bit microcontroller with 100 terminals in a 12mm x 12mm TQFP package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device features a maximum clock frequency of 64 MHz and includes 78 I/O lines, as well as peripherals such as PWM channels, ADC, DMA channels, and DAC channels. It is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024EFM100T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.