32-bit microcontroller featuring a maximum clock frequency of 180 MHz and 120 I/O lines. This automotive-grade component operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 3.3V. It includes FLASH ROM programmability, PWM channels, ADC, and DMA channels, housed in a 144-terminal S-PQFP-G144 package. Screening levels include AEC-Q100 and TS 16949 compliance.
Microchip PIC32MZ1024EFM144-E/PH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFM144-E/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.