32-bit microcontroller featuring a 64 MHz maximum clock frequency and 180 MHz speed. Offers 120 I/O lines, 144 terminals in a 16x16mm S-PQFP-G144 package, and supports FLASH ROM programmability. Includes PWM, ADC, DMA, and DAC channels. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100; TS 16949 screening. Operates with a nominal 3.3V supply voltage (2.1V to 3.6V).
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ1024EFM144T-E/PH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.