Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 180 MHz and 64 MHz core speed. This 144-terminal device offers 120 I/O lines and operates within a -40°C to 125°C temperature range. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The component is housed in a 20mm x 20mm S-PQFP-G144 package and supports supply voltages from 2.1V to 3.6V with a nominal 3.3V. Screened to AEC-Q100 and TS 16949 standards.
Microchip PIC32MZ1024EFM144T-E/PL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.