
32-bit RISC microcontroller featuring 1MB Flash memory and a maximum clock frequency of 200 MHz. This industrial-grade component operates within a supply voltage range of 1.7V to 1.9V and offers 120 I/O lines. It includes a 16-bit external data bus, a 24-bit address bus, PWM channels, ADC, and DMA channels. Packaged in a 169-pin S-PBGA with dimensions of 11x11mm, it supports an operating temperature range of -40°C to 85°C and meets TS 16949 screening levels.
Microchip PIC32MZ1025DAA169-I/HF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1025DAA169-I/HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.