32-bit RISC microcontroller featuring 1MB Flash memory and a maximum clock frequency of 64 MHz, operating at a nominal 1.8V supply voltage. This industrial-grade component offers 120 I/O lines, a 16-bit external data bus, and a 24-bit address bus, with 200 MHz speed capability. Includes PWM channels, ADC, DMA channels, and is manufactured to TS 16949 screening levels. Housed in a 288-pin S-PBGA-B288 package with dimensions of 15x15mm, suitable for operation between -40°C and 85°C.
Microchip PIC32MZ1064DAA288-I/4J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1064DAA288-I/4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.