
The PIC32MZ2048ECG064-E/MR is a 32-bit microcontroller with a maximum frequency of 200MHz. It features 2MB of FLASH memory and 512KB of RAM. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.6V. It has 46 programmable I/Os and 9 timers/counters. The microcontroller is available in a QFN-64 package.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ2048ECG064-E/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 24 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
