The PIC32MZ2048ECG100-E/PT is a 32-bit microcontroller with a core architecture of PIC and a maximum operating frequency of 200MHz. It features a data bus width of 32 bits and supports various interfaces including I2C, SPI, USB, UART, and I2S. The device has 2MB of FLASH memory and 512KB of RAM. It operates within a temperature range of -40°C to 125°C and is available in a TQFP package.
Microchip PIC32MZ2048ECG100-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 40 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
