
32-bit PIC RISC microcontroller featuring 2MB FLASH memory and 512KB RAM. Operates at up to 200MHz with a 3.3V supply voltage, supporting a wide range of interfaces including I2C, SPI, USB, UART, and Ethernet. Offers 78 programmable I/Os, 40 ADC channels, and 9 timers/counters, along with integrated peripherals like DMA and a watchdog timer. Packaged in a 100-pin TQFP tray, this RoHS compliant component is suitable for applications requiring robust security and authentication capabilities.
Sign in to ask questions about the Microchip PIC32MZ2048ECG100-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ2048ECG100-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, I2S |
| Length | 12mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 40 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 78 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 78 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECG100-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
