
32-bit PIC RISC microcontroller featuring a 200MHz core, 2MB FLASH memory, and 512KB RAM. This security-focused IC offers extensive connectivity with I2C, SPI, USB, UART, Ethernet, USART, CAN, and I2S interfaces. Operating at 3.3V, it includes 24 ADC channels, 46 programmable I/Os, and 9 timers/counters. Packaged in a 64-pin TQFP with a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded security applications.
Microchip PIC32MZ2048ECH064-I/PT technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, CAN, I2S |
| Length | 10mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 53 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 46 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECH064-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
