The PIC32MZ2048ECH124T-I/TL is a 32-bit microcontroller from Microchip with a core architecture of PIC and a data bus width of 32 bits. It operates at a maximum frequency of 200MHz and has a memory size of 2MB with a memory type of FLASH. The device has 98 I/Os and 48 ADC channels, and features a watchdog timer and DMA. It is designed to operate within a temperature range of -40°C to 85°C and is RoHS compliant. The microcontroller is packaged in a 9x9mm lead-free VTLA-124 package and is available in quantities of 3300 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MZ2048ECH124T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ2048ECH124T-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 98 |
| Number of Programmable I/O | 97 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECH124T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
