The PIC32MZ2048ECH144-E/PH is a high-performance 32-bit microcontroller designed for demanding applications. Operating at a maximum frequency of 200 megahertz, this device features 2 megabytes of flash memory and 512 kilobytes of random access memory. It can withstand temperatures ranging from -40 degrees Celsius to 125 degrees Celsius and is powered by a 3.6-volt supply. The PIC32MZ2048ECH144-E/PH has 120 programmable input/output pins and 48 analog-to-digital converter channels, as well as nine timers and counters. It supports a variety of interfaces, including I2C, SPI, USB, UART, CAN, and I2S.
Microchip PIC32MZ2048ECH144-E/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MZ2048ECH144-E/PH to view detailed technical specifications.
No datasheet is available for this part.
