
32-bit PIC RISC microcontroller featuring a 200MHz core, 2MB FLASH memory, and 512KB RAM. This secure MCU offers 120 programmable I/Os and supports multiple interfaces including I2C, SPI, USB, Ethernet, and CAN. Operating from 2.2V to 3.6V with a 3.3V nominal supply, it includes 48 ADC channels and 9 timers/counters. Packaged in an LQFP tray, this RoHS compliant component is suitable for applications requiring robust security and high performance.
Microchip PIC32MZ2048ECH144-I/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 48 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECH144-I/PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
