
32-bit PIC RISC microcontroller featuring a 200MHz core frequency and 2MB FLASH memory. This security-focused IC offers 512KB RAM, 78 programmable I/Os, and extensive interfaces including I2C, SPI, USB, UART, Ethernet, CAN, and I2S. Operates from 2.3V to 3.6V with a temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP, this RoHS compliant component includes peripherals like DMA, PWM, and a watchdog timer.
Microchip PIC32MZ2048ECM100-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 100Mbps |
| Frequency | 200MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Length | 12mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 40 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 78 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 78 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECM100-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
