Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 180 MHz and 64 terminals. This device offers 46 I/O lines, 125°C maximum operating temperature, and a 3.3V nominal supply voltage. Integrated peripherals include PWM channels, ADC, and DMA channels, with FLASH ROM programmability. Packaged in a 10mm x 10mm S-PQFP-G64 format, it meets AEC-Q100 and TS 16949 screening levels.
Microchip PIC32MZ2048EFG064-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFG064-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.