32-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 180. This automotive-grade component offers 78 I/O lines, 100 terminals in a 12x12mm S-PQFP-G100 package, and operates within a -40°C to 125°C temperature range. It supports FLASH ROM programmability and includes PWM channels, ADC, DAC, and DMA channels. Supply voltage ranges from 2.1V to 3.6V nominal 3.3V, with AEC-Q100 and TS 16949 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |