32-bit industrial temperature grade microcontroller featuring a 252 MHz clock speed and 46 I/O lines. This FLASH programmable device operates from a 2.1V to 3.6V supply, with a nominal voltage of 3.3V. It includes PWM channels, ADC, and DMA channels, housed in a 64-terminal S-PQCC-N64 package with dimensions of 9mm x 9mm. Operating temperature range is -40°C to 85°C, with TS 16949 screening.
Microchip PIC32MZ2048EFH064-250I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFH064-250I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.