32-bit automotive-grade microcontroller featuring a maximum clock frequency of 180 MHz and 180 DMIPS performance. This 64-terminal device operates within a temperature range of -40°C to 125°C, powered by a supply voltage from 2.1V to 3.6V. It includes 46 I/O lines, FLASH ROM programmability, PWM channels, ADC, and DMA channels. The component is housed in a 10x10mm S-PQFP-G64 package and meets AEC-Q100 and TS 16949 screening levels.
Microchip PIC32MZ2048EFM064-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFM064-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.