32-bit microcontroller featuring a 200MHz core with Floating-Point Unit (FPU) and 512KB RAM. Offers 2MB Flash memory, 120 I/O lines, and operates within an industrial temperature range of -40°C to 85°C. Integrated peripherals include USB-HS, Ethernet, CAN, and cryptographic acceleration. Packaged in a 144-pin S-PQFP-G144 (16x16mm) with a supply voltage range of 2.1V to 3.6V. Supports PWM, ADC, and DMA functionality.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MZ2048EFM144-I/PHN23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.