The PIC32MZ2048EFM144T-I/PH is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a 16mm x 16mm TQFP-144 package and is rated for industrial temperature grade. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.1V and a maximum supply voltage of 3.6V. The microcontroller has a maximum clock frequency of 64 MHz and features 120 I/O lines, 32-bit architecture, and FLASH ROM programmability. It also includes PWM, ADC, DMA, and DAC channels.
Microchip PIC32MZ2048EFM144T-I/PH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFM144T-I/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.