
32-bit RISC microcontroller featuring 2MB Flash memory and a maximum clock frequency of 200 MHz. This industrial-grade component offers 120 I/O lines, 24 address bus width, and 16 external data bus width. It includes PWM channels, ADC, and DMA channels, operating within a voltage range of 1.7V to 1.9V. Packaged in a 176-pin LQFP with dimensions of 20x20mm, it supports an operating temperature range of -40°C to 85°C and meets TS 16949 screening levels.
Microchip PIC32MZ2064DAG176-I/2J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2064DAG176-I/2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.