This clock buffer IC operates at frequencies up to 170MHz and is packaged in a surface mount SOP-8 package. It can withstand operating temperatures between 0°C and 70°C. The PLL function is enabled, and it is available in quantities of 100 per rail/tube packaging.
Microchip PL102-10SC technical specifications.
| Package/Case | SOP |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL102-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.